Reference Only
GPS1575SP26-004
Obsolete
Antennas GPS,MINI,PM,RG174,MM CX
Datasheet
GPS1575SP26-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.57242 GHz | |
| Maximum Frequency | 1.57842 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 28 dBi | |
| Bandwidth | 2 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MMCX Male | |
| Center Frequency | 1.57542 GHz | |
| Application | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | |
| Length | 0.67 in | |
| IP Rating | IP67 | |
| Cable Type | 175 cm RG174 | |
| Series | GPS1575SP26 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?