Reference Only
GNS1559MPF-100SMAM
Antennas .
Datasheet
GNS1559MPF-100SMAM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 1.605 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 4.6 dBic, 2.6 dBic, 4.4 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.5, 1.9, 1.5 | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz | |
| Application | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | |
| Length | 14.9 mm | |
| IP Rating | IP67 | |
| Cable Type | 100 cm RG174 | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.52 | $1,904.04 | |
| $66.22 | $7,151.76 |
Need more?