Reference Only
GDH10SA04
DIP Switches / SIP Switches SPST 10POS DIP Rckr.
Datasheet
GDH10SA04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Actuator | Rocker | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | GDH | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 300 VAC | |
| Part # Aliases | 1977830-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,000 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $10,410.00 |
Need more?