Reference Only

GDH04SATR04

DIP Switches / SIP Switches SPST 4POS DIP Rocker.

Manufacturer:

Mfr Part:
GDH04SATR04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorRocker
Terminal Pitch1.27 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesGDH
Actuator StyleRocker
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 35 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Voltage Rating AC300 VAC
Part # Aliases1977831-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?