Reference Only

GDH02S

Obsolete
DIP Switches / SIP Switches

Manufacturer:

Mfr Part:
GDH02S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions2 Position
Switch TypeDIP
ActuatorRocker
Terminal Pitch1.27 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating400 mA
Actuator StyleRocker
Contact MaterialCopper Alloy
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases1-1437590-0 1-1437590

Export and Environmental Classification

AttributeDescription
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?