Reference Only
G13KB
Switch Bezels / Switch Caps BUTTON GUARD BLACK KNURLED.
Datasheet
G13KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Safety Guard | |
| For Use With | Pushbutton Switches | |
| Designed for | A 60, MP, MPA, MSP, TP, TSP Series | |
| Color | Black | |
| Series | G13 | |
| Features | Black aluminum finish, knurled | |
| Height | 8 mm | |
| Illumination | Non-Illuminated | |
| Material | Aluminum | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18.4 mm | |
| Part # Aliases | 9-1437627-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.97 | $8,910.00 |
Need more?