Reference Only

FWFU7W16RJ

New Product
Wirewound Resistors - Through Hole FWFU 7W 16R 5%.

Manufacturer:

Mfr Part:
FWFU7W16RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance16 Ohms
Power Rating7 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM/C
Length25 mm
Diameter8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesFWFU
ApplicationEnergy Meter, Power Supply
Lead Diameter0.75 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeFixed Resistor
Part # Aliases3-2176795-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.568$1,136.00
$0.518$2,590.00
$0.494$4,940.00
Need more?