Reference Only

FW1201D00

Low Signal Relays - PCB 2020 FW RELAY.

Manufacturer:

Mfr Part:
FW1201D00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeHigh Performance
Coil Voltage12.6 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating3 A
Coil TypeNon-Latching
Power Consumption75 W
Contact TerminationSolder Pin
SeriesFW Full Size Relay
Coil Resistance200 Ohms
Contact MaterialSilver Alloy (Ag)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases5-1617342-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$264.85$4,237.60
Need more?