Reference Only
FSMSMLPATR
Tactile Switches 4X6MM SMT GW AG/PL TACTILE SWITCH.
Datasheet
FSMSMLPATR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 0.8 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 2.5 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Black | |
| Length | 6 mm | |
| Width | 4.2 mm | |
| Height | 2.5 mm | |
| Series | FSM | |
| Life | 100000 Cycle | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1825086-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.585 | $1,462.50 | |
| $0.489 | $2,445.00 |
Need more?