Reference Only
FSMSMLPAATR
Tactile Switches 4X6MM SMT AG/PL TACTILE SWITCH.
Datasheet
FSMSMLPAATR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Series | FSM | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1825086-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $2,325.00 | |
| $0.89 | $4,450.00 |
Need more?