Reference Only

FSMIJM62AW04

Tactile Switches 6X6 ILL TACT SMT 160GF LI COLD WHITE.

Manufacturer:

Mfr Part:
FSMIJM62AW04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorWhite
Lamp TypeLED
Mounting StyleSMD/SMT
Mounting DirectionStraight
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pad
Length6 mm
Width6 mm
SeriesFSMIJ
Life500000 Cycle
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases2-2213819-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.76$3,726.00
Need more?