Reference Only

FSMIJM61BY04

Tactile Switches 6X6 ILL TACT SMT 100GF HI YELLOW.

Manufacturer:

Mfr Part:
FSMIJM61BY04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedIlluminated
Mounting StyleSMD/SMT
Mounting DirectionVertical
ActuatorPlunger
Operating Force100 gf
SeriesFSMIJ
PackagingReel
Actuator StyleTop
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases1-2213819-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 450)
Quantity Unit PriceExt. Price
$1.32$1,782.00
$1.29$2,902.50
$1.28$6,336.00
Need more?