Reference Only

FSMIJ65BR04

Tactile Switches 6X6 ILL TACT THT 520GF HI RED.

Manufacturer:

Mfr Part:
FSMIJ65BR04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
Switch FunctionOFF - (ON)
Operating Force520 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length6 mm
Width6 mm
SeriesFSMIJ
Life200000 Cycle
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases6-2213818-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?