Reference Only

FSMIJ63BA04

Tactile Switches 6X6 ILL TACT THT 260GF HI SOFT ORANGE.

Manufacturer:

Mfr Part:
FSMIJ63BA04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorOrange
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
Switch FunctionOFF - (ON)
Operating Force260 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length6 mm
Width6 mm
SeriesFSMIJ
Life200000 Cycle
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases4-2213818-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$1,239.00
$1.15$5,778.75
Need more?