Reference Only

FSM6JS6BSMTR

New Product
Tactile Switches 6.0 x 6.0 x 9.5, 320gf, IP67, Tact.

Manufacturer:

Mfr Part:
FSM6JS6BSMTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Operating Force320 gf
Current Rating50 mA
Contact FormSPST
Termination StyleSMD/SMT
Length6 mm
Width6 mm
SeriesALCOSWITCH FSM
IP RatingIP67
PackagingReel
Actuator Length9.5 mm
Contact PlatingSilver
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Part # Aliases1977265-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.212$159.00
$0.204$459.00
$0.198$891.00
Need more?