Reference Only
FSM4JS6SMTR
New Product
Tactile Switches 6.0 x 6.0 x 7.0, 160gf, IP67, Tact.
Datasheet
FSM4JS6SMTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Operating Force | 160 gf | |
| Current Rating | 50 mA | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Length | 6 mm | |
| Width | 6 mm | |
| Series | ALCOSWITCH FSM | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Actuator Length | 7 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1977265-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.204 | $153.00 | |
| $0.196 | $441.00 | |
| $0.191 | $859.50 |
Need more?