Reference Only

FSM2RA2J

Tactile Switches Vertical 2-story 2 Switches.

Manufacturer:

Mfr Part:
FSM2RA2J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorRound
Current Rating50 mA
Voltage Rating DC24 VDC
Termination StyleSolder Pin
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases3-1437565-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.511$1,635.20
$0.506$3,238.40
Need more?