Reference Only

FSM1LPSTR

Tactile Switches ESD GND SMD TACTILE SWITCH.

Manufacturer:

Mfr Part:
FSM1LPSTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
Mounting StyleSMD/SMT
Mounting DirectionVertical
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleGull Wing Lead
ColorIvory
SeriesFSM
PackagingReel
Button Size2.3 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # Aliases1977263-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.301$4,515.00
Need more?
Contact Us