Reference Only

FSM1LPASTR

Tactile Switches FSM1LPASTR=ESD GND SMD TACT SWITCH.

Manufacturer:

Mfr Part:
FSM1LPASTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.51 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force260 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorPink
Length5.99 mm
Width5.99 mm
Height3.1 mm
Life1000000 Cycle
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases1977263-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.271$4,065.00
Need more?