Reference Only

FSM17JAAH

Obsolete
Tactile Switches 6MM HIGH TEMP W/ESD TACTILE SWITCH

Manufacturer:

Mfr Part:
FSM17JAAH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Operating Force5.1 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
SeriesFSM
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 35 C
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases3-1825955-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?