Reference Only

FSM16JAAH

Tactile Switches 6MM HIGH TEMP TACTILE SWITCH.

Manufacturer:

Mfr Part:
FSM16JAAH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Operating Force5.1 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
SeriesFSM
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 35 C
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases3-1825910-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.166$1,245.00
Need more?