Reference Only

FSM

Obsolete
Tactile Switches SPST OFF-(ON) 3.5X6

Manufacturer:

Mfr Part:
FSM

TTI Part:
Not Assigned

Datasheet

FSM Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
ActuatorRound
Contact FormSPST
Contact PlatingSilver
Current Rating50 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting DirectionStraight
Mounting StyleThrough Hole
Operating Force1.3 N
Product TypeTactile Switches
SeriesFSM
SubcategorySwitches
Switch FunctionOFF - (ON)
Termination StyleSolder Pin
Voltage Rating AC24 VAC
Voltage Rating DC24 VDC
Part # Aliases1437565-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?