Reference Only
FM200AAX
Obsolete
Contactors - Electromechanical SINGLE POLE
Datasheet
FM200AAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 200 A | |
| Coil Type | DC Type | |
| Switching Voltage | 480 VAC, 48 VDC | |
| Coil Resistance | 36 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | 1 Form X (SPST-NO) | |
| Contact Termination | Quick Connect | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | High Power | |
| Part # Aliases | 1618011-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?