Reference Only

FLN29RED04

Rocker Switches DPDT ON-ON SM RD RCKR PNL SWITCH

Manufacturer:

Mfr Part:
FLN29RED04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating10 A
Voltage Rating AC250 VAC
Termination StyleWire Lead
ActuatorRocker
Mounting StylePanel Mount
Terminal SealInsert Molded
Contact PlatingSilver Alloy
PackagingBulk
Actuator StyleRocker
Product TypeRocker Switches
SeriesF
SubcategorySwitches
Part # Aliases4-6437630-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?