Reference Only
FHQ69273CE-518VC4
Obsolete
Antennas FIN-ANTENNA H-PROFIL E, 698-2700 UHF2 CON
Datasheet
FHQ69273CE-518VC4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.875 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 4G, Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - WiFi - 802.11 | WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi | |
| Bandwidth | 6 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male, FME Male | |
| Center Frequency | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | |
| Application | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | |
| Length | 160 mm | |
| Width | 98 mm | |
| Height | 70 mm | |
| IP Rating | IP67 | |
| Cable Type | 5.18 M LMR100 x 4 | |
| Series | FHQ69273CE | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?