Reference Only

FHQ69273CE-518VC3

Obsolete
Antennas FIN-ANTENNA H-PROFIL E, 698-2700,UHF2 CO

Manufacturer:

Mfr Part:
FHQ69273CE-518VC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency5.875 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Protocol - GPS, GLONASSGPS
Protocol - WiFi - 802.11WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzUHF
Mechanical StyleModule
StyleSharkfin
Gain3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi
Bandwidth6 MHz
Impedance50 Ohms
VSWR1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands6 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male, PL259
Center Frequency405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz
ApplicationPublic Safety, Transportation, Aftermarket Fleet, Land Mobile Radio
Length160 mm
Width98 mm
Height70 mm
IP RatingIP67
Cable Type5.18 M LMR100 x 4
SeriesFHQ69273CE
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?