Reference Only
FG8960
Antennas OMNI,FG,896-940MHz,.
Datasheet
FG8960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 896 MHz | |
| Maximum Frequency | 940 MHz | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 0 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | N Type Female | |
| Antenna Connector Type | N Type Female | |
| Application | Land Based, Marine Radio, Voice, Data Transmission | |
| Height | 34.28 cm | |
| Series | FG | |
| Frequency Range | 896 MHz to 940 MHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?