
FG8246
Antennas OMNI,FG,824-896MHZ.
Datasheet
FG8246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 896 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 6 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 200 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 834 MHz | |
| Application | Public Safety Agencies, Commercial Organization, Military | |
| Length | 61 in | |
| Series | FG | |
| Frequency Range | 824 MHz to 896 MHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $400.66 | $2,003.30 | |
| $400.58 | $4,005.80 | |
| $382.77 | $9,569.25 |
Need more?