Reference Only

FG8063

Antennas OMNI,FG,806-866 MHz, 200W.

Manufacturer:

Mfr Part:
FG8063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency806 MHz
Maximum Frequency866 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzUHF
Mechanical StyleCollinear
StyleFiberglass
Gain3 dB
Impedance50 Ohms
VSWR2:1
Power Rating200 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency812.5 MHz
ApplicationPublic Safety Agencies, Commercial Organization, Military
Length29 in
SeriesFG
Frequency Range806 MHz to 866 MHz
PolarizationVertical
SubcategoryAntennas
Wavelength2:1

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.72$1,187.20
$116.92$2,923.00
$112.30$11,230.00
Need more?