Reference Only
FG4305
Antennas OMNI,FG,430-440MHZ,1 00W.
Datasheet
FG4305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 430 MHz | |
| Maximum Frequency | 440 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 5 dBd, 7.15 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 200 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 435 MHz | |
| Application | MOTUS Tracking Systems, Migratory Tracking of Birds/Turtles, CTT LifeTag, PowerTag | |
| Length | 76 in | |
| Series | FG | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.70 | $1,283.50 | |
| $238.83 | $2,388.30 | |
| $230.47 | $5,761.75 |
Need more?