Reference Only

FG4303

End of Life
Antennas OMNI,FG,430-440MHZ,1 00W

Manufacturer:

Mfr Part:
FG4303

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
Minimum Frequency430 MHz
Maximum Frequency440 MHz
StyleFiberglass
Gain5 dBi
Impedance50 Ohms
VSWR2.0:1
Power Rating200 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleN-type Female
Antenna Connector TypeN Type Female
ApplicationCommercial, Public safety, Government
Height3.667 ft
SeriesFG
Frequency Range430 MHz to 440 MHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?