Reference Only

FG4300

Antennas OMNI,FG,430-450MHZ,1 00W.

Manufacturer:

Mfr Part:
FG4300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency430 MHz
Maximum Frequency450 MHz
Protocol - Sub GHzUHF
Mechanical StyleCollinear
StyleFiberglass
Gain2.15 dBi
Impedance50 Ohms
VSWR2:1
Power Rating200 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency440 MHz
Length26 in
SeriesFG
Frequency Range430 MHz to 450 MHz
PolarizationVertical
SubcategoryAntennas
Wavelength2:01

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?