Reference Only
FG4103
Obsolete
Antennas OMNI,FG,410-420MHZ,1 00W
Datasheet
FG4103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 410 MHz | |
| Maximum Frequency | 420 MHz | |
| Style | Fiberglass | |
| Gain | 3 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | N-type Female | |
| Antenna Connector Type | N Type Female | |
| Application | Public Safety Agencies, Commercial Organization, Military | |
| Height | 3.667 ft | |
| Series | FG | |
| Frequency Range | 410 MHz to 420 MHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?