Reference Only

FG24005

Antennas OMNI,FG,2400-2485MHZ.

Manufacturer:

Mfr Part:
FG24005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
Minimum Frequency2.4 GHz
Maximum Frequency2.485 GHz
StyleFiberglass
Gain5 dBi
Impedance50 Ohms
VSWR2:1
Power Rating100 W
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleN Type Female
Antenna Connector TypeN Type Female
ApplicationPublic Safety Agencies, Commerical Organization, Military
Height1.146 ft
SeriesFG
Frequency Range2.4 GHz to 2.5 GHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.29$622.90
$57.40$1,435.00
$56.62$5,662.00
Need more?