Reference Only

FG1620

Antennas OMNI,FG,162-168MHZ,1 00W.

Manufacturer:

Mfr Part:
FG1620

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
Minimum Frequency162 MHz
Maximum Frequency168 MHz
StyleFiberglass
Gain2.15 dBi
Impedance50 Ohms
VSWR2:01
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleN Type Female
Antenna Connector TypeN Type Female
Center Frequency165 MHz
SeriesFG
Frequency Range162 MHz to 168 MHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.13$1,251.30
$118.16$2,954.00
Need more?