Reference Only
FCB23R3K
End of Life
Wirewound Resistors - Through Hole FCB2 3R3 10% HP
Datasheet
FCB23R3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 3.3 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 10 % | |
| Termination Style | Radial | |
| Temperature Coefficient | - 80 PPM / C, + 40 PPM / C | |
| Length | 19.2 mm | |
| Lead Spacing | 10.2 mm | |
| Diameter | 5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | FC2 | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound High Energy | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | High Power Resistor | |
| Part # Aliases | 3-1623713-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?