Reference Only

FCA-125-22

General Purpose Relays M6106/19-022.

Manufacturer:

Mfr Part:
FCA-125-22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductMilitary/Aerospace Relays
TypeMid Range Relay
Coil Voltage28 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating25 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage115 VAC, 28 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance320 Ohms
Coil Current87.5 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesFCA-125
Length43.64 mm
Width26.04 mm
Height25.65 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases2-1617748-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$261.55$7,584.95
Need more?