Reference Only

EXH150BN

Obsolete
Antennas DUCK,EXH,150-170MHz, 1/4W, BNCM,8 INCH

Manufacturer:

Mfr Part:
EXH150BN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency150 MHz
Maximum Frequency170 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzVHF
Mechanical StyleHelical
StyleStraight
GainUnity
Impedance50 Ohms
VSWR2:1
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeBNC Male
Center Frequency160 MHz
ApplicationTwo-Way Radio
Length10.5 in
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8529109100
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?