Reference Only
EXC400BN
Obsolete
Antennas DUCK,EXC,400-420MHz, 1/4W, BNCM
Datasheet
EXC400BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 400 MHz | |
| Maximum Frequency | 420 MHz | |
| Protocol - WiFi - 802.11 | LPWAN | |
| Protocol - Sub GHz | ISM, UHF | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | Unity | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | BNC Male | |
| Center Frequency | 410 MHz | |
| Application | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | |
| Length | 7 in | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?