Reference Only

EXC340BNX

Obsolete
Antennas

Manufacturer:

Mfr Part:
EXC340BNX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductIndoor Antennas
TypeDipole
Minimum Frequency336 MHz
Maximum Frequency343 MHz
Protocol - WiFi - 802.11LPWAN
Mechanical StyleWhip
StyleStraight
GainUnity
Impedance50 Ohms
VSWR1.5:1
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeBNC Male
Center Frequency440 MHz
ApplicationTwo-Way Radio Applications, Harsh Environments, Trunking, Computer Networks
Length8 in
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?