Reference Only
EV250-2A
Contactors - Electromechanical 1FormA SPST 12VDC.
Datasheet
EV250-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 400 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 2.2 kVDC | |
| Series | EV250 | |
| Coil Current | 340 mA | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | High Power | |
| Part # Aliases | 2-1618002-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,605.74 | $13,028.70 |
Need more?