Reference Only
EV250-1A
Contactors - Electromechanical 1FormA SPST 12VDC.
Datasheet
EV250-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 400 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 2.2 kVDC | |
| Series | EV250 | |
| Coil Resistance | 3 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Length | 3.39 in | |
| Mounting Style | Bottom Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Width | 2.25 in | |
| Part # Aliases | 2-1618002-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,508.05 | $12,540.25 |
Need more?