EV200HRANA02 TE Connectivity / AMP

EV200HRANA02

Contactors - Electromechanical .

Manufacturer:

Mfr Part:
EV200HRANA02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage28 VDC
Contact Current Rating500 A
Coil TypeNon-Latching
Switching Voltage900 VDC
SeriesEV200
Coil TerminationWire Leads
Contact FormSPST (1 Form A)
Contact TerminationStud
Height72.3 mm
Length80.48 mm
Mounting StyleBottom Mount
Product TypeElectromechanical Contactors
ProductIndustrial Relays
SubcategoryContactors
TypeHigh Voltage
Width65.6 mm
Part # Aliases8-1618396-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$884.81$4,424.05
$847.78$8,477.80
Need more?