
EV200AXANA02
Contactors - Electromechanical RELAY, EV200 BATTERY.
Datasheet
EV200AXANA02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 95 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Series | EV200 | |
| Coil Termination | Wire Leads | |
| Contact Termination | Stud | |
| Height | 72.3 mm | |
| Length | 80.48 mm | |
| Mounting Style | Bottom Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Width | 65.6 mm | |
| Part # Aliases | 2-1618396-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $610.72 | $3,664.32 | |
| $543.72 | $5,437.20 |
Need more?