
EV200AJBBX01
Obsolete
Contactors - Electromechanical
Datasheet
EV200AJBBX01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 48 VDC to 95 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 900 VDC | |
| Series | EV200 | |
| Coil Current | 20 mA | |
| Contact Form | SPST (1 Form X) | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Part # Aliases | 1-1618002-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?