Reference Only
ETRAB1440
Obsolete
Antennas OMNI,PHE,NMO,144-148 MHz
Datasheet
ETRAB1440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 144 MHz | |
| Maximum Frequency | 148 MHz | |
| Protocol - Sub GHz | VHF | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 2.15 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 60 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 146 MHz | |
| Application | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | |
| Height | 2.4 in | |
| IP Rating | IP67 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?