Reference Only
ETRA4303P
End of Life
Antennas OMNI,PH,PMT,430-450M Hz,W
Datasheet
ETRA4303P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 430 MHz | |
| Maximum Frequency | 450 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Blade | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 440 MHz | |
| Application | Trunk Lid | |
| Height | 88.9 mm | |
| IP Rating | IP67 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?