Reference Only

ES205B3HD

General Purpose Relays ES205B3HD=RELAY.

Manufacturer:

Mfr Part:
ES205B3HD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage12 VDC
Relay Contact FormDPDT (2 Form C)
Contact Current Rating5 A
Switching Voltage115 VAC
Coil Resistance90 Ohms
Contact MaterialSilver Cadmium
Length32.5 mm
Width10.4 mm
Height16.3 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$381.34$4,957.42
$364.08$9,102.00
Need more?