Reference Only

ER741K2JT

Wirewound Resistors - Through Hole ER74 1K2 5% AMMO PK.

Manufacturer:

Mfr Part:
ER741K2JT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance1.2 kOhms
Power Rating3 W
Voltage Rating100 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length13.5 mm
Diameter6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesER74
PackagingAmmo Pack
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistors
Part # Aliases1-1623746-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.50$1,000.00
Need more?