Reference Only
EPR8221D-8RSMM
Obsolete
Antennas EMBED,RV-PRIME,80MM
Datasheet
EPR8221D-8RSMM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | IPEX MHF | |
| Cable Type | 80 mm RF1.13 | |
| Center Frequency | 892 MHz, 1.94 GHz | |
| Gain | 2.2 dBi, 3.8 dBi | |
| Height | 0.8 mm | |
| Impedance | 50 Ohms | |
| Length | 70 mm | |
| Maximum Frequency | 2.17 GHz | |
| Maximum Operating Temperature | + 75 C | |
| Mechanical Style | PCB Trace | |
| Minimum Frequency | 824 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Adhesive Mount | |
| Number of Bands | 2 Band | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Style | I-Bar | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Embedded | |
| VSWR | 3.0:1, 2.5:1 | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?